SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142142

DigiKey Part Number
115-142142-ND
Manufacturer
Manufacturer Product Number
142142
Description
SMB PCB THROUGH HOLE RIGHT ANGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.17000¥130.17
10¥110.61100¥1,106.11
100¥94.01990¥9,401.99
1,000¥79.93514¥79,935.14
Manufacturers Standard Package