




0733910071 | |
|---|---|
DigiKey Part Number | WM17068-ND |
Manufacturer | |
Manufacturer Product Number | 0733910071 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733910071 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥35.44500 | ¥354.45 |
| 25 | ¥33.22240 | ¥830.56 |
| 50 | ¥31.63440 | ¥1,581.72 |
| 100 | ¥30.12430 | ¥3,012.43 |
| 250 | ¥28.23808 | ¥7,059.52 |
| 500 | ¥26.89072 | ¥13,445.36 |
| 1,000 | ¥25.60821 | ¥25,608.21 |
| 2,500 | ¥24.00671 | ¥60,016.78 |
















