RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870021

DigiKey Part Number
900-0732870021-ND
Manufacturer
Manufacturer Product Number
0732870021
Description
SMA M-F 18 GHZ 2DB ATTENUATOR WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
2dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.63000¥472.63
10¥401.69000¥4,016.90
25¥376.55600¥9,413.90
50¥358.59860¥17,929.93
100¥341.50040¥34,150.04
250¥320.15308¥80,038.27
Manufacturers Standard Package