RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870011

DigiKey Part Number
900-0732870011-ND
Manufacturer
Manufacturer Product Number
0732870011
Description
SMA M-F 18 GHZ 1DB ATTENUATOR WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
1dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.66000¥511.66
10¥434.85800¥4,348.58
25¥407.64800¥10,191.20
50¥388.20800¥19,410.40
100¥369.69790¥36,969.79
250¥346.58796¥86,646.99
Manufacturers Standard Package