



0732520090 | |
|---|---|
DigiKey Part Number | WM10789-ND |
Manufacturer | |
Manufacturer Product Number | 0732520090 |
Description | CONN 2.92MM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0732520090 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket, Field Replaceable, Mounting Hardware |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 135°C |
Mounting Type Surface Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.47000 | ¥286.47 |
| 10 | ¥243.45200 | ¥2,434.52 |
| 25 | ¥228.21240 | ¥5,705.31 |
| 50 | ¥217.32720 | ¥10,866.36 |
| 100 | ¥206.96240 | ¥20,696.24 |
| 250 | ¥194.02072 | ¥48,505.18 |











