
TMB-E9FS-1S1 | |
|---|---|
DigiKey Part Number | 2317-TMB-E9FS-1S1-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E9FS-1S1 |
Description | 2.92(F)STR,EL,SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | TMB-E9FS-1S1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 400 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.6dB |
Frequency - Max 40 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521-00002 | Amphenol SV Microwave | 1,140 | 1521-00002-ND | ¥626.88000 | Parametric Equivalent |
| 1521-00002-TD | Amphenol SV Microwave | 58 | 1521-00002-TD-ND | ¥1,422.97000 | Parametric Equivalent |
| 1521-00005 | Amphenol SV Microwave | 19 | 1678-1521-00005-ND | ¥1,601.57000 | Parametric Equivalent |
| 1521-60051 | Amphenol SV Microwave | 132 | 1521-60051-ND | ¥606.73000 | Parametric Equivalent |
| 1521-60051-TD | Amphenol SV Microwave | 15 | 1521-60051-TD-ND | ¥1,307.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.39000 | ¥318.39 |
| 10 | ¥270.59400 | ¥2,705.94 |
| 100 | ¥230.03820 | ¥23,003.82 |







