



0731315013 | |
|---|---|
DigiKey Part Number | WM5513-ND |
Manufacturer | |
Manufacturer Product Number | 0731315013 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Series | Housing Color Silver, White |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 95°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5493 | Amphenol RF | 645 | ARF2059-ND | ¥67.81000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥35.94900 | ¥359.49 |
| 25 | ¥33.69440 | ¥842.36 |
| 50 | ¥32.08500 | ¥1,604.25 |
| 100 | ¥30.55260 | ¥3,055.26 |
| 250 | ¥28.64012 | ¥7,160.03 |
| 500 | ¥27.27362 | ¥13,636.81 |
| 1,000 | ¥25.97279 | ¥25,972.79 |
| 2,500 | ¥24.34845 | ¥60,871.12 |

















