Socket Contact Gold 14-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561949128

DigiKey Part Number
WM20375-ND
Manufacturer
Manufacturer Product Number
0561949128
Description
CONN SOCKET 14-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,899
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.78900¥67.89
25¥6.36440¥159.11
50¥6.06000¥303.00
100¥5.76980¥576.98
250¥5.40808¥1,352.02
500¥5.14958¥2,574.79
1,000¥4.90371¥4,903.71
3,000¥4.53800¥13,614.00
Manufacturers Standard Package