
0513000414 | |
|---|---|
DigiKey Part Number | 0513000414-ND |
Manufacturer | |
Manufacturer Product Number | 0513000414 |
Description | CONN RCPT HSG 4POS 4.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513000414 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.228" (5.80mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥38.59786 | ¥10,807.40 |



