



0559351030 | |
|---|---|
DigiKey Part Number | WM12306-ND |
Manufacturer | |
Manufacturer Product Number | 0559351030 |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559351030 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.144" (3.66mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Insulation Height 0.264" (6.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,200 | ¥4.20524 | ¥30,277.73 |






