0541324597 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ¥25.31000
Datasheet

Direct


Molex
In Stock: 15,797
Unit Price: ¥18.19000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5,470
Unit Price: ¥10.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥5.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11,690
Unit Price: ¥6.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6
Unit Price: ¥7.44000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,627
Unit Price: ¥25.06000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,750
Unit Price: ¥23.90000
Datasheet
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541324597

DigiKey Part Number
WM8849TR-ND - Tape & Reel (TR)
WM8849CT-ND - Cut Tape (CT)
WM8849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541324597
Description
CONN FFC BOTTOM 45POS 0.5MM R/A
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541324597 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.