45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152661165

DigiKey Part Number
900-0152661165-ND
Manufacturer
Manufacturer Product Number
0152661165
Description
CABLE FFC/FPC 45POS 0.5MM 2"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661165 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.59000¥24.59
10¥20.88100¥208.81
25¥19.57080¥489.27
50¥18.63460¥931.73
100¥17.74470¥1,774.47
250¥16.63304¥4,158.26
500¥15.83916¥7,919.58
1,000¥15.08330¥15,083.30
3,000¥13.95912¥41,877.36
Manufacturers Standard Package