40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541324097

DigiKey Part Number
900-0541324097TR-ND - Tape & Reel (TR)
900-0541324097CT-ND - Cut Tape (CT)
900-0541324097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541324097
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541324097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,808
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
10¥22.69200¥226.92
25¥21.26640¥531.66
50¥20.25100¥1,012.55
100¥19.28420¥1,928.42
250¥18.07636¥4,519.09
500¥17.23762¥8,618.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥17.28316¥25,924.74
3,000¥16.45908¥49,377.24
4,500¥15.99542¥71,979.39
Manufacturers Standard Package