



0541323562 | |
|---|---|
DigiKey Part Number | WM8856TR-ND - Tape & Reel (TR) WM8856CT-ND - Cut Tape (CT) WM8856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323562 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323562 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥14.63000 | ¥146.30 |
| 25 | ¥13.70840 | ¥342.71 |
| 50 | ¥13.05340 | ¥652.67 |
| 100 | ¥12.42900 | ¥1,242.90 |
| 250 | ¥11.65044 | ¥2,912.61 |
| 500 | ¥11.09436 | ¥5,547.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.45201 | ¥17,178.01 |
| 3,000 | ¥10.90581 | ¥32,717.43 |
| 4,500 | ¥10.59859 | ¥47,693.65 |
| 7,500 | ¥10.22382 | ¥76,678.65 |









