



0191600044 | |
|---|---|
DigiKey Part Number | WM19839-ND |
Manufacturer | |
Manufacturer Product Number | 0191600044 |
Description | CONN WIRE CAP 10-18 AWG TWIST ON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 10-18 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 1 |
Manufacturer Molex | Termination Twist On |
Series | Wire Gauge 10-18 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Yellow |
Terminal Type Twist On Wire Cap, Wing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.43000 | ¥1.43 |
| 10 | ¥1.25300 | ¥12.53 |
| 25 | ¥1.17120 | ¥29.28 |
| 50 | ¥1.11380 | ¥55.69 |
| 100 | ¥1.06090 | ¥106.09 |
| 250 | ¥0.99448 | ¥248.62 |
| 500 | ¥0.94668 | ¥473.34 |
| 1,000 | ¥0.90146 | ¥901.46 |
| 2,500 | ¥0.84493 | ¥2,112.32 |




