Connector Header Through Hole 14 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.098" (2.50mm)
0533751410
0533751410

0533751410

DigiKey Part Number
WM20350-ND
Manufacturer
Manufacturer Product Number
0533751410
Description
CONN HEADER VERT 14POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0533751410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.134" (3.40mm)
Mfr
Insulation Height
0.453" (11.50mm)
Series
Contact Shape
Circular
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBTP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250V
Termination
Kinked Pin, Solder
Applications
General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Mating
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,335
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.84100¥88.41
100¥7.51410¥751.41
500¥6.70664¥3,353.32
1,200¥6.30484¥7,565.81
6,000¥5.62830¥33,769.80
10,800¥5.39987¥58,318.60
Manufacturers Standard Package