


0511631400 | |
|---|---|
DigiKey Part Number | 0511631400-ND |
Manufacturer | |
Manufacturer Product Number | 0511631400 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511631400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.19600 | ¥51.96 |
| 25 | ¥4.86720 | ¥121.68 |
| 50 | ¥4.63300 | ¥231.65 |
| 100 | ¥4.41160 | ¥441.16 |
| 250 | ¥4.13536 | ¥1,033.84 |
| 500 | ¥3.93764 | ¥1,968.82 |
| 1,000 | ¥3.74948 | ¥3,749.48 |
| 2,500 | ¥3.51473 | ¥8,786.83 |





