




0533072471 | |
|---|---|
DigiKey Part Number | WM8914TR-ND - Tape & Reel (TR) WM8914CT-ND - Cut Tape (CT) WM8914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072471 |
Description | CONN HDR 24POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072471 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥18.27700 | ¥182.77 |
| 25 | ¥17.12880 | ¥428.22 |
| 50 | ¥16.31000 | ¥815.50 |
| 100 | ¥15.53110 | ¥1,553.11 |
| 250 | ¥14.55852 | ¥3,639.63 |
| 500 | ¥13.86350 | ¥6,931.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.46604 | ¥13,466.04 |
| 2,000 | ¥12.82371 | ¥25,647.42 |
| 3,000 | ¥12.46233 | ¥37,386.99 |
| 5,000 | ¥12.02166 | ¥60,108.30 |
| 7,000 | ¥11.73998 | ¥82,179.86 |



