24 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524652470

DigiKey Part Number
900-0524652470TR-ND - Tape & Reel (TR)
900-0524652470CT-ND - Cut Tape (CT)
900-0524652470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0524652470
Description
0.8 BTB HSG ASSY SMT 24CKT EMBST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0524652470 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
4.5mm, 5.65mm, 7mm
Number of Positions
24
Height Above Board
0.140" (3.55mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,706
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥16.03600¥160.36
25¥15.03160¥375.79
50¥14.31380¥715.69
100¥13.63060¥1,363.06
250¥12.77648¥3,194.12
500¥12.16666¥6,083.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.57180¥12,571.80
2,000¥11.97210¥23,944.20
3,000¥11.63475¥34,904.25
5,000¥11.22334¥56,116.70
7,000¥10.96032¥76,722.24
Manufacturers Standard Package