
0526101571 | |
|---|---|
DigiKey Part Number | 900-0526101571TR-ND - Tape & Reel (TR) 900-0526101571CT-ND - Cut Tape (CT) 900-0526101571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101571 |
Description | CONN VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101571 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 15 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.29500 | ¥92.95 |
| 25 | ¥8.71640 | ¥217.91 |
| 50 | ¥8.29820 | ¥414.91 |
| 100 | ¥7.90200 | ¥790.20 |
| 250 | ¥7.40660 | ¥1,851.65 |
| 500 | ¥7.05282 | ¥3,526.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.85045 | ¥6,850.45 |
| 2,000 | ¥6.52354 | ¥13,047.08 |
| 3,000 | ¥6.33964 | ¥19,018.92 |
| 5,000 | ¥6.11533 | ¥30,576.65 |
| 7,000 | ¥5.97200 | ¥41,804.00 |
| 10,000 | ¥5.82373 | ¥58,237.30 |







