10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0526101072
0526101072

0526101072

DigiKey Part Number
WM6762TR-ND - Tape & Reel (TR)
WM6762CT-ND - Cut Tape (CT)
WM6762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526101072
Description
CONN FPC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526101072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
125V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.226" (5.74mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,308
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥7.02100¥70.21
25¥6.58280¥164.57
50¥6.26700¥313.35
100¥5.96850¥596.85
250¥5.59384¥1,398.46
500¥5.32670¥2,663.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.50401¥5,504.01
2,000¥5.24132¥10,482.64
3,000¥5.09355¥15,280.65
5,000¥4.91330¥24,566.50
7,000¥4.79815¥33,587.05
10,000¥4.67900¥46,790.00
Manufacturers Standard Package