



0525590853 | |
|---|---|
DigiKey Part Number | WM6757TR-ND - Tape & Reel (TR) WM6757CT-ND - Cut Tape (CT) WM6757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590853 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590853 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.70900 | ¥97.09 |
| 25 | ¥9.10360 | ¥227.59 |
| 50 | ¥8.66700 | ¥433.35 |
| 100 | ¥8.25260 | ¥825.26 |
| 250 | ¥7.73576 | ¥1,933.94 |
| 500 | ¥7.36626 | ¥3,683.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.15479 | ¥7,154.79 |
| 2,000 | ¥6.81340 | ¥13,626.80 |
| 3,000 | ¥6.62132 | ¥19,863.96 |
| 5,000 | ¥6.38707 | ¥31,935.35 |
| 7,000 | ¥6.23737 | ¥43,661.59 |
| 10,000 | ¥6.08252 | ¥60,825.20 |












