12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
513821200
513821200

0513821200

DigiKey Part Number
WM12253-ND
Manufacturer
Manufacturer Product Number
0513821200
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
EDA/CAD Models
0513821200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.48200¥34.82
25¥3.26480¥81.62
50¥3.10960¥155.48
100¥2.96150¥296.15
250¥2.77540¥693.85
500¥2.64276¥1,321.38
1,000¥2.51656¥2,516.56
2,500¥2.35893¥5,897.32
Manufacturers Standard Package