



0512160700 | |
|---|---|
DigiKey Part Number | WM12237-ND |
Manufacturer | |
Manufacturer Product Number | 0512160700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512160700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.90400 | ¥29.04 |
| 25 | ¥2.72240 | ¥68.06 |
| 50 | ¥2.59120 | ¥129.56 |
| 100 | ¥2.46780 | ¥246.78 |
| 250 | ¥2.31296 | ¥578.24 |
| 500 | ¥2.20240 | ¥1,101.20 |
| 1,000 | ¥2.09707 | ¥2,097.07 |
| 3,000 | ¥1.94057 | ¥5,821.71 |







