




0511102050 | |
|---|---|
DigiKey Part Number | 23-0511102050-ND |
Manufacturer | |
Manufacturer Product Number | 0511102050 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511102050 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.80500 | ¥58.05 |
| 25 | ¥5.43800 | ¥135.95 |
| 50 | ¥5.18020 | ¥259.01 |
| 100 | ¥4.93210 | ¥493.21 |
| 250 | ¥4.62244 | ¥1,155.61 |
| 500 | ¥4.40166 | ¥2,200.83 |
| 1,000 | ¥4.19144 | ¥4,191.44 |
| 2,500 | ¥3.92906 | ¥9,822.65 |


















