




0511101850 | |
|---|---|
DigiKey Part Number | 23-0511101850-ND |
Manufacturer | |
Manufacturer Product Number | 0511101850 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511101850 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.19800 | ¥104.95 |
| 50 | ¥3.99780 | ¥199.89 |
| 100 | ¥3.80670 | ¥380.67 |
| 250 | ¥3.56800 | ¥892.00 |
| 500 | ¥3.39764 | ¥1,698.82 |
| 1,000 | ¥3.23531 | ¥3,235.31 |
| 2,500 | ¥3.03267 | ¥7,581.68 |





















