
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 2.50' (762.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.76000 | ¥44.76 |
| 10 | ¥40.45800 | ¥404.58 |
| 25 | ¥38.87320 | ¥971.83 |
| 50 | ¥37.71840 | ¥1,885.92 |
| 100 | ¥36.59660 | ¥3,659.66 |
| 250 | ¥35.16572 | ¥8,791.43 |
| 500 | ¥34.12038 | ¥17,060.19 |
| 1,000 | ¥33.10619 | ¥33,106.19 |


