6 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511100650-20-A-6-Y

DigiKey Part Number
0511100650-20-A-6-Y-ND
Manufacturer
Manufacturer Product Number
0511100650-20-A-6-Y
Description
6 CIRC CABLE ASSY 20" Y
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
1.67' (508.00mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.66000¥39.66
10¥35.91900¥359.19
25¥34.51520¥862.88
50¥33.48720¥1,674.36
100¥32.49260¥3,249.26
250¥31.22180¥7,805.45
500¥30.29374¥15,146.87
1,000¥29.39309¥29,393.09
Manufacturers Standard Package
Assembly Component