



Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAP-02V-1 | JST Sales America Inc. | 46,365 | 455-1903-ND | ¥0.87000 | Similar |
| XAP-02V-1-R | JST Sales America Inc. | 0 | 455-XAP-02V-1-R-ND | ¥0.45057 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.86800 | ¥8.68 |
| 25 | ¥0.81040 | ¥20.26 |
| 50 | ¥0.77240 | ¥38.62 |
| 100 | ¥0.73520 | ¥73.52 |
| 250 | ¥0.68872 | ¥172.18 |
| 500 | ¥0.65582 | ¥327.91 |
| 1,000 | ¥0.62447 | ¥624.47 |
| 2,500 | ¥0.58528 | ¥1,463.20 |











