



0510671100 | |
|---|---|
DigiKey Part Number | WM20268-ND |
Manufacturer | |
Manufacturer Product Number | 0510671100 |
Description | CONN RCPT HSG 11POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510671100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.57000 | ¥8.57 |
| 10 | ¥7.28700 | ¥72.87 |
| 25 | ¥6.83400 | ¥170.85 |
| 50 | ¥6.50680 | ¥325.34 |
| 200 | ¥5.89920 | ¥1,179.84 |
| 400 | ¥5.61753 | ¥2,247.01 |
| 600 | ¥5.45890 | ¥3,275.34 |
| 1,000 | ¥5.26550 | ¥5,265.50 |
| 2,600 | ¥4.92226 | ¥12,797.88 |





