




0510151000 | |
|---|---|
DigiKey Part Number | WM24297-ND |
Manufacturer | |
Manufacturer Product Number | 0510151000 |
Description | CONN HSG CRIMP 10POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510151000 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.10160 | ¥27.54 |
| 50 | ¥1.04700 | ¥52.35 |
| 100 | ¥0.99740 | ¥99.74 |
| 250 | ¥0.93452 | ¥233.63 |
| 500 | ¥0.88986 | ¥444.93 |
| 1,000 | ¥0.84734 | ¥847.34 |
| 2,500 | ¥0.79422 | ¥1,985.55 |


