Board-In Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500348000

DigiKey Part Number
WM3298TR-ND - Tape & Reel (TR)
WM3298CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500348000
Description
CONN BOARD-IN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board-In Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0500348000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
26-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Board-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162,898
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19800¥1.98
25¥0.18520¥4.63
50¥0.17700¥8.85
100¥0.16870¥16.87
250¥0.15812¥39.53
500¥0.15068¥75.34
1,000¥0.14340¥143.40
2,500¥0.13440¥336.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.12583¥2,516.60
40,000¥0.11982¥4,792.80
60,000¥0.11644¥6,986.40
100,000¥0.11232¥11,232.00
140,000¥0.10968¥15,355.20
200,000¥0.10695¥21,390.00
Manufacturers Standard Package