Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-Y6-D

DigiKey Part Number
0503948051-12-Y6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-Y6-D
Description
12" PRE-CRIMP 3049 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥10.11700¥101.17
30¥8.93800¥268.14
50¥8.46220¥423.11
100¥7.88210¥788.21
250¥7.21956¥1,804.89
500¥6.78608¥3,393.04
1,000¥6.40415¥6,404.15
2,500¥5.96825¥14,920.62
5,000¥5.68397¥28,419.85
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: ¥9.50800
12" PRE-CRIMP 3049 BLUE
In-Stock: 670
Unit Price: ¥9.50800
12" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: ¥10.11700
12" PRE-CRIMP 3049 GREEN
In-Stock: 529
Unit Price: ¥9.50800
12" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: ¥10.11700
Alternate Length
2" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥8.58600
3" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥8.73800
4" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥8.89000
5" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥9.05100
6" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥9.20400
Assembly Component