Yellow 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-02-Y6-D

DigiKey Part Number
0503948051-02-Y6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-02-Y6-D
Description
2" PRE-CRIMP 3049 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.58600¥85.86
30¥7.57100¥227.13
50¥7.16400¥358.20
100¥6.66540¥666.54
250¥6.09580¥1,523.95
500¥5.72356¥2,861.78
1,000¥5.39525¥5,395.25
2,500¥5.02047¥12,551.18
5,000¥4.77606¥23,880.30
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: ¥8.58600
2" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: ¥8.58600
2" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: ¥8.58600
2" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: ¥8.58600
2" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: ¥8.58600
Alternate Length
3" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥8.73800
4" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥8.89000
5" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥9.05100
6" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥9.20400
8" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: ¥9.50800
Assembly Component