
0502128000-10-R6-D | |
|---|---|
DigiKey Part Number | 0502128000-10-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-R6-D |
Description | 10" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-R6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.03800 | ¥60.38 |
| 30 | ¥5.58533 | ¥167.56 |
| 50 | ¥5.38720 | ¥269.36 |
| 100 | ¥5.12960 | ¥512.96 |
| 250 | ¥4.80824 | ¥1,202.06 |
| 500 | ¥4.57850 | ¥2,289.25 |
| 1,000 | ¥4.35986 | ¥4,359.86 |
| 2,500 | ¥4.08684 | ¥10,217.10 |
| 5,000 | ¥3.89185 | ¥19,459.25 |



