Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-A6-D

DigiKey Part Number
0500798000-12-A6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-A6-D
Description
12" PRE-CRIMP 1853 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.11800¥71.18
30¥6.58633¥197.59
50¥6.35120¥317.56
100¥6.04760¥604.76
250¥5.66824¥1,417.06
500¥5.39768¥2,698.84
1,000¥5.13983¥5,139.83
2,500¥4.81806¥12,045.15
5,000¥4.58817¥22,940.85
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 113
Unit Price: ¥7.11800
12" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: ¥7.11800
12" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥7.67300
12" PRE-CRIMP 1853 GREEN
In-Stock: 1010
Unit Price: ¥7.11800
12" PRE-CRIMP 1853 RED
In-Stock: 1230
Unit Price: ¥7.11800
Alternate Length
2" PRE-CRIMP 1853 ORANGE
In-Stock: 360
Unit Price: ¥5.37200
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥6.04300
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥5.72100
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥6.41000
6" PRE-CRIMP 1853 ORANGE
In-Stock: 220
Unit Price: ¥6.07900
Assembly Component