



0469990294 | |
|---|---|
DigiKey Part Number | WM20245-ND |
Manufacturer | |
Manufacturer Product Number | 0469990294 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990294 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.37000 | ¥5.37 |
| 10 | ¥4.58000 | ¥45.80 |
| 25 | ¥4.29760 | ¥107.44 |
| 50 | ¥4.09000 | ¥204.50 |
| 100 | ¥3.89410 | ¥389.41 |
| 250 | ¥3.65028 | ¥912.57 |
| 500 | ¥3.47584 | ¥1,737.92 |
| 1,000 | ¥3.30980 | ¥3,309.80 |
| 2,500 | ¥3.10246 | ¥7,756.15 |











