Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469990282 | |
|---|---|
DigiKey Part Number | 0469990282-ND |
Manufacturer | |
Manufacturer Product Number | 0469990282 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990282 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013169 | Molex | 2,671 | 900-0039013169-ND | ¥9.81000 | Parametric Equivalent |
| 1-1586000-6 | TE Connectivity AMP Connectors | 2,453 | A30661-ND | ¥3.32000 | Parametric Equivalent |
| 1-1586000-6 | TE Connectivity | 0 | 1111-1-1586000-6-ND | ¥2.89374 | Parametric Equivalent |
| 1-1969604-6 | TE Connectivity AMP Connectors | 2,229 | A123469-ND | ¥4.46000 | Parametric Equivalent |
| 1-1969612-6 | TE Connectivity AMP Connectors | 1,766 | A123479-ND | ¥5.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥5.08383 | ¥30,502.98 |







