


0469920840 | |
|---|---|
DigiKey Part Number | 900-0469920840-ND |
Manufacturer | |
Manufacturer Product Number | 0469920840 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469920840 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.12000 | ¥20.12 |
| 10 | ¥17.12900 | ¥171.29 |
| 25 | ¥16.05440 | ¥401.36 |
| 50 | ¥15.28620 | ¥764.31 |
| 100 | ¥14.55670 | ¥1,455.67 |
| 250 | ¥13.64440 | ¥3,411.10 |
| 500 | ¥12.99304 | ¥6,496.52 |
| 1,000 | ¥12.37307 | ¥12,373.07 |
| 2,500 | ¥11.59889 | ¥28,997.23 |











