


0469920440 | |
|---|---|
DigiKey Part Number | 900-0469920440-ND |
Manufacturer | |
Manufacturer Product Number | 0469920440 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469920440 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.08000 | ¥14.08 |
| 10 | ¥11.94100 | ¥119.41 |
| 25 | ¥11.19040 | ¥279.76 |
| 50 | ¥10.65500 | ¥532.75 |
| 100 | ¥10.14590 | ¥1,014.59 |
| 250 | ¥9.50976 | ¥2,377.44 |
| 500 | ¥9.05558 | ¥4,527.79 |
| 1,000 | ¥8.62342 | ¥8,623.42 |
| 2,500 | ¥8.08367 | ¥20,209.17 |











