


0469920630 | |
|---|---|
DigiKey Part Number | 900-0469920630-ND |
Manufacturer | |
Manufacturer Product Number | 0469920630 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469920630 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469920620 | Molex | 15,097 | 900-0469920620-ND | ¥17.23000 | Parametric Equivalent |
| 1727080106 | Molex | 765 | WM22157-ND | ¥6.86000 | Parametric Equivalent |
| 1727081006 | Molex | 52,356 | 900-1727081006-ND | ¥8.58000 | Parametric Equivalent |
| 2125141006 | Molex | 1,072 | 900-2125141006-ND | ¥8.75000 | Parametric Equivalent |
| 10127815-06LF | Amphenol CS (FCI) | 3,530 | 609-6271-ND | ¥1.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.23000 | ¥17.23 |
| 10 | ¥14.63500 | ¥146.35 |
| 25 | ¥13.72040 | ¥343.01 |
| 50 | ¥13.06260 | ¥653.13 |
| 100 | ¥12.43880 | ¥1,243.88 |
| 250 | ¥11.65968 | ¥2,914.92 |
| 500 | ¥11.10278 | ¥5,551.39 |
| 1,000 | ¥10.57291 | ¥10,572.91 |
| 2,500 | ¥9.91126 | ¥24,778.15 |










