




0465573545 | |
|---|---|
DigiKey Part Number | WM4980TR-ND - Tape & Reel (TR) WM4980CT-ND - Cut Tape (CT) 900-0465573545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465573545 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465573545 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm |
Number of Positions 120 | Height Above Board 0.317" (8.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.20000 | ¥213.20 |
| 10 | ¥181.20400 | ¥1,812.04 |
| 25 | ¥169.85600 | ¥4,246.40 |
| 50 | ¥163.69800 | ¥8,184.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 210 | ¥146.18676 | ¥30,699.22 |
| 420 | ¥139.21831 | ¥58,471.69 |




