



0465563745 | |
|---|---|
DigiKey Part Number | 23-0465563745TR-ND - Tape & Reel (TR) 23-0465563745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0465563745 |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465563745 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 120 | Height Above Board 0.421" (10.70mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.11000 | ¥170.11 |
| 10 | ¥134.62700 | ¥1,346.27 |
| 25 | ¥124.11600 | ¥3,102.90 |
| 50 | ¥117.25360 | ¥5,862.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥137.18713 | ¥20,578.07 |
| 300 | ¥130.64663 | ¥39,193.99 |
| 450 | ¥126.96760 | ¥57,135.42 |




