Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp
Conectores de alimentación Micro-Fit

0457730001

DigiKey Part Number
WM23294TR-ND - Tape & Reel (TR)
WM23294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0457730001
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,527
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.36500¥13.65
25¥1.27680¥31.92
50¥1.21560¥60.78
100¥1.15780¥115.78
250¥1.08500¥271.25
500¥1.03322¥516.61
1,000¥0.98385¥983.85
2,500¥0.92214¥2,305.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.89577¥10,749.24
24,000¥0.85302¥20,472.48
36,000¥0.82897¥29,842.92
60,000¥0.79964¥47,978.40
84,000¥0.78090¥65,595.60
Manufacturers Standard Package