


0451360610 | |
|---|---|
DigiKey Part Number | WM17891-ND |
Manufacturer | |
Manufacturer Product Number | 0451360610 |
Description | MEGA-FIT 6 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451360610 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.78000 | ¥136.78 |
| 10 | ¥116.24800 | ¥1,162.48 |
| 25 | ¥108.96880 | ¥2,724.22 |
| 50 | ¥103.76540 | ¥5,188.27 |
| 100 | ¥98.81520 | ¥9,881.52 |
| 250 | ¥92.63340 | ¥23,158.35 |
| 500 | ¥88.21668 | ¥44,108.34 |










