




0442810002 | |
|---|---|
DigiKey Part Number | WM12917-ND |
Manufacturer | |
Manufacturer Product Number | 0442810002 |
Description | CONN PLUG 6POS SOLDER GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Solder Gold |
EDA/CAD Models | 0442810002 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Wire Type Discrete |
Contact Type Piston | Contact Finish Gold |
Number of Positions 6 | Color Black |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,026.90000 | ¥1,026.90 |
| 10 | ¥872.92100 | ¥8,729.21 |
| 100 | ¥742.16690 | ¥74,216.69 |






