Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
0442480057
0442480057

0442480057

DigiKey Part Number
WM23279-ND
Manufacturer
Manufacturer Product Number
0442480057
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0442480057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E5J88-00AJG2-LPulse Electronics3,727553-E5J88-00AJG2-L-ND¥12.16000Parametric Equivalent
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
10¥47.83400¥478.34
25¥44.83680¥1,120.92
50¥42.69460¥2,134.73
100¥40.65610¥4,065.61
280¥37.80775¥10,586.17
560¥36.00446¥20,162.50
1,120¥34.28748¥38,401.98
2,520¥32.38324¥81,605.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.