




0441331800 | |
|---|---|
DigiKey Part Number | WM3719-ND |
Manufacturer | |
Manufacturer Product Number | 0441331800 |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441331800 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.17000 | ¥14.17 |
| 10 | ¥12.06300 | ¥120.63 |
| 25 | ¥11.30600 | ¥282.65 |
| 50 | ¥10.76700 | ¥538.35 |
| 100 | ¥10.25180 | ¥1,025.18 |
| 250 | ¥9.60948 | ¥2,402.37 |
| 672 | ¥8.96174 | ¥6,022.29 |
| 1,344 | ¥8.53404 | ¥11,469.75 |
| 2,688 | ¥8.12688 | ¥21,845.05 |















