




0441331000 | |
|---|---|
DigiKey Part Number | WM3715-ND |
Manufacturer | |
Manufacturer Product Number | 0441331000 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441331000 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.70000 | ¥7.70 |
| 10 | ¥6.50000 | ¥65.00 |
| 25 | ¥6.09560 | ¥152.39 |
| 50 | ¥5.80340 | ¥290.17 |
| 100 | ¥5.52520 | ¥552.52 |
| 250 | ¥5.17880 | ¥1,294.70 |
| 864 | ¥4.74457 | ¥4,099.31 |
| 1,728 | ¥4.51802 | ¥7,807.14 |
| 2,592 | ¥4.39063 | ¥11,380.51 |




















