




0436501224 | |
|---|---|
DigiKey Part Number | WM2637TR-ND - Tape & Reel (TR) WM2637CT-ND - Cut Tape (CT) WM2637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501224 |
Description | CONN HEADER SMD 12POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501224 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥30.52500 | ¥305.25 |
| 100 | ¥25.94300 | ¥2,594.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥26.80140 | ¥5,360.28 |
| 400 | ¥25.52245 | ¥10,208.98 |
| 600 | ¥24.80282 | ¥14,881.69 |
| 1,000 | ¥23.92543 | ¥23,925.43 |
| 1,400 | ¥23.36457 | ¥32,710.40 |
| 2,000 | ¥22.78459 | ¥45,569.18 |







